Part Details for DMNH4006SPSWQ-13 by Diodes Incorporated
Overview of DMNH4006SPSWQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMNH4006SPSWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMNH4006SPSWQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 31V~40V POWERDI506 Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7592 / $0.8478 | Buy Now |
DISTI #
DMNH4006SPSWQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMNH4006SPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8313 | Buy Now |
DISTI #
621-DMNH4006SPSWQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 31V-40V PowerDI5060-8 T&R 2.5K | 0 |
|
$0.8480 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks | 0 |
|
$0.8000 | Buy Now |