Part Details for DMNF1-63FIMX-2K by Panduit Corp
Overview of DMNF1-63FIMX-2K by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DMNF1-63FIMX-2K
DMNF1-63FIMX-2K CAD Models
DMNF1-63FIMX-2K Part Data Attributes
|
DMNF1-63FIMX-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DMNF1-63FIMX-2K
Panduit Corp
TAB Terminal, 1mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |