Part Details for DMN66D0LDWQ-13 by Diodes Incorporated
Overview of DMN66D0LDWQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN66D0LDWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN66D0LDWQ-13TR-ND
|
DigiKey | MOSFET 2N-CH 60V 0.217A SOT363 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 / $0.0454 | Buy Now |
DISTI #
DMN66D0LDWQ-13
|
Avnet Americas | Transistor MOSFET Array Enhancement Mode Dual N-CH 60V 217mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN66D0LDWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 | Buy Now |
DISTI #
621-DMN66D0LDWQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60V SOT363 T&R 10K RoHS: Compliant | 0 |
|
$0.0360 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0387 | Buy Now |
Part Details for DMN66D0LDWQ-13
DMN66D0LDWQ-13 CAD Models
DMN66D0LDWQ-13 Part Data Attributes
|
DMN66D0LDWQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN66D0LDWQ-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |