Part Details for DMN63D1L-13 by Diodes Incorporated
Overview of DMN63D1L-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN63D1L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN63D1L-13CT-ND
|
DigiKey | MOSFET N-CH 60V 380MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9896 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
DMN63D1L-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT23 T&R 10K - Tape and Reel (Alt: DMN63D1L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
621-DMN63D1L-13
|
Mouser Electronics | MOSFET MOSFET BVDSS RoHS: Compliant | 0 |
|
$0.0290 / $0.2700 | Order Now |
DISTI #
DMN63D1L-13
|
Avnet Asia | MOSFET BVDSS: 41V~60V SOT23 T&R 10K (Alt: DMN63D1L-13) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 60V 2 SOT-23 MOSFETs ROHS | 150 |
|
$0.0445 / $0.0472 | Buy Now |
Part Details for DMN63D1L-13
DMN63D1L-13 CAD Models
DMN63D1L-13 Part Data Attributes:
|
DMN63D1L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN63D1L-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ESD PROTECTED, HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.38 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.56 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |