Part Details for DMN6040SSDQ-13 by Diodes Incorporated
Overview of DMN6040SSDQ-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN6040SSDQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8613
|
Newark | Mosfet, Dual, N-Ch, 60V, 5A Rohs Compliant: Yes |Diodes Inc. DMN6040SSDQ-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2465 |
|
$0.2900 / $0.7060 | Buy Now |
DISTI #
DMN6040SSDQ-13DICT-ND
|
DigiKey | MOSFET 2N-CH 60V 5A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11975 In Stock |
|
$0.1852 / $0.6400 | Buy Now |
DISTI #
DMN6040SSDQ-13
|
Avnet Americas | Trans MOSFET Array Dual N-CH 60V 5A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN6040SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2000001085000 Factory Stock |
|
$0.1571 / $0.1856 | Buy Now |
DISTI #
621-DMN6040SSDQ-13
|
Mouser Electronics | MOSFET 60V Dual N-Ch FET 40mOhm 10V 5.0A RoHS: Compliant | 7216 |
|
$0.1800 / $0.6400 | Buy Now |
|
Future Electronics | DMN6040 Series 60 V 40 mOhm Dual N-Channel Enhancement Mode Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.1570 / $0.1690 | Buy Now |
|
Future Electronics | DMN6040 Series 60 V 40 mOhm Dual N-Channel Enhancement Mode Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1690 | Buy Now |
DISTI #
DMN6040SSDQ-13
|
TME | Transistor: N-MOSFET, unipolar, 60V, 5.3A, Idm: 30A, 1.1W, SO8 Min Qty: 1 | 0 |
|
$0.2600 / $0.7800 | RFQ |
DISTI #
TMOS1014
|
Rutronik | 2N-CH 60V 5A 40mOhm SO-8 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1948 / $0.2525 | Buy Now |
DISTI #
DMN6040SSDQ-13
|
Avnet Asia | Trans MOSFET Array Dual N-CH 60V 5A 8-Pin SOIC T/R (Alt: DMN6040SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN6040SSDQ-13
|
Avnet Silica | Trans MOSFET Array Dual N-CH 60V 5A 8-Pin SOIC T/R (Alt: DMN6040SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 47500 |
|
Buy Now |
Part Details for DMN6040SSDQ-13
DMN6040SSDQ-13 CAD Models
DMN6040SSDQ-13 Part Data Attributes
|
DMN6040SSDQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN6040SSDQ-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 5A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-11-30 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMN6040SSDQ-13
This table gives cross-reference parts and alternative options found for DMN6040SSDQ-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN6040SSDQ-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9945BDY-T1-GE3 | TRANSISTOR 5300 mA, 60 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | DMN6040SSDQ-13 vs SI9945BDY-T1-GE3 |
SI9945BDY-T1-GE3 | Small Signal Field-Effect Transistor, 5.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | DMN6040SSDQ-13 vs SI9945BDY-T1-GE3 |