-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9133
|
Newark | Mosfet, N-Ch, 60V, 43A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN6017SK3-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2358 |
|
$0.2960 / $0.6360 | Buy Now |
DISTI #
31-DMN6017SK3-13CT-ND
|
DigiKey | MOSFET N-CHANNEL 60V 43A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1876 / $0.9200 | Buy Now |
DISTI #
DMN6017SK3-13
|
Avnet Americas | Trans MOSFET N-CH 60V 43A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMN6017SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1911 | Buy Now |
DISTI #
621-DMN6017SK3-13
|
Mouser Electronics | MOSFETs MOSFETBVDSS: 41V-60V RoHS: Compliant | 3531 |
|
$0.2150 / $0.7100 | Buy Now |
|
Future Electronics | MOSFET BVDSS 41V60V TO252 TR 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Future Electronics | MOSFET BVDSS 41V60V TO252 TR 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.1990 | Buy Now |
DISTI #
DMN6017SK3-13
|
Avnet Asia | Trans MOSFET N-CH 60V 43A 3-Pin TO-252 T/R (Alt: DMN6017SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1412 / $0.1579 | Buy Now |
DISTI #
DMN6017SK3-13
|
Avnet Silica | Trans MOSFET N-CH 60V 43A 3-Pin TO-252 T/R (Alt: DMN6017SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 60V 43A 18m6A10V 50W 3V250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | 20 |
|
$0.2845 / $0.3017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN6017SK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN6017SK3-13
Diodes Incorporated
Power Field-Effect Transistor, 11A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-06-19 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 32 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMN6017SK3-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN6017SK3-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSZ100N06LS3GATMA1 | Power Field-Effect Transistor, 11A I(D), 60V, 0.0179ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | DMN6017SK3-13 vs BSZ100N06LS3GATMA1 |
NVD5484NLT4G | Power MOSFET 60V, 54A, 17 mOhm, Single N-Channel, DPAK, Logic Level., DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified | onsemi | DMN6017SK3-13 vs NVD5484NLT4G |