Part Details for DMN4031SSDQ-13 by Diodes Incorporated
Overview of DMN4031SSDQ-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN4031SSDQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN4031SSDQ-13CT-ND
|
DigiKey | MOSFET 2N-CH 40V 5.2A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2231 / $0.6800 | Buy Now |
DISTI #
DMN4031SSDQ-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN4031SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.1566 / $0.1850 | Buy Now |
DISTI #
621-DMN4031SSDQ-13
|
Mouser Electronics | MOSFET Dual N-Ch Enh FET 40V 20Vgss 20A RoHS: Compliant | 2500 |
|
$0.2550 / $0.6800 | Buy Now |
|
Future Electronics | N-Channel 40 V 5.2 A 31 mOhm Surface Mount Enhancement Mode Mosfet - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 230000Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
DMN4031SSDQ-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN4031SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.1566 / $0.1850 | Buy Now |
DISTI #
DMN4031SSDQ-13
|
TME | Transistor: N-MOSFET x2, unipolar, 40V, 5.6A, Idm: 40A, 2.6W, SO8 Min Qty: 1 | 0 |
|
$0.2510 / $0.7700 | RFQ |
DISTI #
DMN4031SSDQ-13
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R (Alt: DMN4031SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN4031SSDQ-13
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R (Alt: DMN4031SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 40V 5.2A 1.42W 31m10V6A 3V250uA 2 N-Channel SO-8 MOSFETs ROHS | 2500 |
|
$0.2612 / $0.4581 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2537 | Buy Now |