-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 5.4A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8583
|
Newark | Mosfet, Dual, N-Ch, 40V, 5.4A Rohs Compliant: Yes |Diodes Inc. DMN4027SSD-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.4640 / $0.9810 | Buy Now |
DISTI #
31-DMN4027SSD-13CT-ND
|
DigiKey | MOSFET 2N-CH 40V 5.4A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$0.2888 / $0.8700 | Buy Now |
DISTI #
DMN4027SSD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 7.1A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN4027SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.2864 / $0.3384 | Buy Now |
DISTI #
522-DMN4027SSD-13
|
Mouser Electronics | MOSFET MOSFET,N-CHANNEL 40V, 5.4A/- 7.1A RoHS: Compliant | 8678 |
|
$0.2880 / $0.8700 | Buy Now |
|
Future Electronics | Dual N-Channel 40 V 0.047 Ohm 6.3 nC 2.14 W Silicon SMT Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | Dual N-Channel 40 V 0.047 Ohm 6.3 nC 2.14 W Silicon SMT Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
DMN4027SSD-13
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 40V 7.1A 8-Pin SOIC T/R (Alt: DMN4027SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN4027SSD-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN4027SSD-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 5.4A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMN4027SSD-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN4027SSD-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN4027SSDQ-13 | Small Signal Field-Effect Transistor, 5.4A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Diodes Incorporated | DMN4027SSD-13 vs DMN4027SSDQ-13 |
SI4942DY-T1-E3 | Small Signal Field-Effect Transistor, 5.3A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | DMN4027SSD-13 vs SI4942DY-T1-E3 |
DMN4027SSS-13 | Small Signal Field-Effect Transistor, 6A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | DMN4027SSD-13 vs DMN4027SSS-13 |
DMN4034SSD-13 | Small Signal Field-Effect Transistor, 4.8A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | DMN4027SSD-13 vs DMN4034SSD-13 |
SI4288DY-T1-GE3 | Small Signal Field-Effect Transistor, 9.2A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Intertechnologies | DMN4027SSD-13 vs SI4288DY-T1-GE3 |