There are no models available for this part yet.
Overview of DMN3732UVT-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DMN3732UVT-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DMN3732UVT-7TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V TSOT26 T&R Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 / $0.0925 | Buy Now | |
DISTI #
DMN3732UVT-7
|
Avnet Americas | - Tape and Reel (Alt: DMN3732UVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0897 | Buy Now | |
DISTI #
621-DMN3732UVT-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V TSOT26 T&R 3K | 0 |
|
$0.0850 / $0.3700 | Order Now |