-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.75A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN1006-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN3730UFB-7CT-ND
|
DigiKey | MOSFET N-CH 30V 750MA 3DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4293 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
DMN3730UFB-7
|
Avnet Americas | Trans MOSFET N-CH 30V 0.91A 3-Pin DFN T/R - Tape and Reel (Alt: DMN3730UFB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1231 | Buy Now |
DISTI #
522-DMN3730UFB-7
|
Mouser Electronics | MOSFET 30V N-Ch VDSS 30V VGSS 8V VGS 4.5V RoHS: Compliant | 12268 |
|
$0.1310 / $0.4600 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.75A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1148 |
|
$0.1573 / $0.2949 | Buy Now |
DISTI #
DMN3730UFB-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 730mA, Idm: 3A, 690mW Min Qty: 3 | 0 |
|
$0.1540 / $0.2640 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 30V 750MA DFN | 4657 |
|
RFQ | |
DISTI #
DMN3730UFB-7
|
Avnet Asia | Trans MOSFET N-CH 30V 0.91A 3-Pin DFN T/R (Alt: DMN3730UFB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN3730UFB-7
|
Avnet Silica | Trans MOSFET N-CH 30V 0.91A 3-Pin DFN T/R (Alt: DMN3730UFB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1725 / $0.1864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN3730UFB-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3730UFB-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.75A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN1006-3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | GREEN, PLASTIC, DFN1006-3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.75 A | |
Drain-source On Resistance-Max | 0.46 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.69 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |