-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3777
|
Newark | Mosfet, N-Ch, 30V, 0.75A, Sot23, Transistor Polarity:N Channel, Continuous Drain Current Id:750Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.46Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:950Mv, Power Rohs Compliant: Yes |Diodes Inc. DMN3730U-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8280 |
|
$0.1550 / $0.4210 | Buy Now |
DISTI #
07AH3778
|
Newark | Mosfet, N-Ch, 30V, 0.75A, Sot23, Transistor Polarity:N Channel, Continuous Drain Current Id:750Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.46Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:950Mv, Power Rohs Compliant: Yes |Diodes Inc. DMN3730U-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1140 / $0.1170 | Buy Now |
DISTI #
DMN3730U-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 750MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98447 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
DMN3730U-7
|
Avnet Americas | Trans MOSFET N-CH 30V 0.94A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3730U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3924000 Factory Stock |
|
$0.0818 / $0.0967 | Buy Now |
DISTI #
621-DMN3730U-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30 SOT23,3K RoHS: Compliant | 34806 |
|
$0.0990 / $0.3900 | Buy Now |
DISTI #
70550685
|
RS | 30V N-Channel Enhancement MOSFET SOT-23 | Diodes Inc DMN3730U-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 | RFQ |
|
Future Electronics | N-Channel 30 V 460 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0749 / $0.0820 | Buy Now |
|
Future Electronics | N-Channel 30 V 460 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0743 / $0.0848 | Buy Now |
|
Bristol Electronics | 8979 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.75A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 64 |
|
$0.1530 / $0.1836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy