Part Details for DMN3115UDM-7 by Diodes Incorporated
Overview of DMN3115UDM-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3115UDM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | MOSFET N-CH 30V 3.2A SOT-26 | 18000 |
|
$0.1198 / $0.1659 | Buy Now |
|
LCSC | SOT-26 MOSFETs ROHS | 2970 |
|
$0.1222 / $0.1693 | Buy Now |
Part Details for DMN3115UDM-7
DMN3115UDM-7 CAD Models
DMN3115UDM-7 Part Data Attributes:
|
DMN3115UDM-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN3115UDM-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |