Part Details for DMN3067LW-7. by Diodes Incorporated
Overview of DMN3067LW-7. by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3067LW-7.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8799
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1.5V, Power Dissipation:500Mw, No. Of Pins:3Pins Rohs Compliant: No |Diodes Inc. DMN3067LW-7. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0760 / $0.0830 | Buy Now |