-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3766
|
Newark | Mosfet, N-Ch, 30V, 5.8A, Sot23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:5.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Diodes Inc. DMN3042L-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.1170 / $0.4500 | Buy Now |
DISTI #
07AH3767
|
Newark | Mosfet, N-Ch, 30V, 5.8A, Sot23, Transistor Polarity:N Channel, Continuous Drain Current Id:5.8A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.021Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.4V, Power Rohs Compliant: Yes |Diodes Inc. DMN3042L-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
DMN3042L-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 5.8A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
219184 In Stock |
|
$0.0656 / $0.3200 | Buy Now |
DISTI #
07AH3766
|
Avnet Americas | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 07AH3766) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 3 Partner Stock |
|
$0.1380 / $0.4510 | Buy Now |
DISTI #
DMN3042L-7
|
Avnet Americas | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3042L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1608000 Factory Stock |
|
$0.0529 / $0.0578 | Buy Now |
DISTI #
621-DMN3042L-7
|
Mouser Electronics | MOSFETs 30V N-Ch Enh Mode 26.5mOhm 10V 5.8A RoHS: Compliant | 282533 |
|
$0.0640 / $0.3200 | Buy Now |
DISTI #
A03:0893_13586090
|
Arrow Electronics | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2335 | Asia - 1281000 |
|
$0.0428 / $0.0527 | Buy Now |
DISTI #
V72:2272_06698224
|
Arrow Electronics | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2403 Container: Cut Strips | Americas - 3000 |
|
$0.0582 / $0.1012 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 1.4 W 20 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 45000Reel |
|
$0.0517 / $0.0588 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 1.4 W 20 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0517 / $0.0588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN3042L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3042L-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.0265 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMN3042L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN3042L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDR9410A | Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | DMN3042L-7 vs FDR9410A |
DMN3042L-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN3042L-7 vs DMN3042L-13 |
TPC6067 | Nch VDSS≤30V | Toshiba America Electronic Components | DMN3042L-7 vs TPC6067 |
SSM3K333R | TRANSISTOR 6000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23F, 2-3Z1A, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | DMN3042L-7 vs SSM3K333R |