Part Details for DMN3033LSDQ-13 by Diodes Incorporated
Overview of DMN3033LSDQ-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3033LSDQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3033LSDQ-13CT-ND
|
DigiKey | MOSFET 2N-CH 30V 6.9A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2403 In Stock |
|
$0.1969 / $0.6000 | Buy Now |
DISTI #
DMN3033LSDQ-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V 6.9A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN3033LSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1547 / $0.1828 | Buy Now |
DISTI #
621-DMN3033LSDQ-13
|
Mouser Electronics | MOSFET Dual N-Ch Enh FET 20Vdss 20Vgss 30A RoHS: Compliant | 3267 |
|
$0.2250 / $0.6000 | Buy Now |
|
Bristol Electronics | 2220 |
|
RFQ | ||
|
Quest Components | 1776 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
DMN3033LSDQ-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V 6.9A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN3033LSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1547 / $0.1828 | Buy Now |
DISTI #
DMN3033LSDQ-13
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 30V 6.9A 8-Pin SOIC T/R (Alt: DMN3033LSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2720 | Buy Now |