Part Details for DMN3030LFG-7 by Diodes Incorporated
Overview of DMN3030LFG-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3030LFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8549
|
Newark | Mosfet, N-Ch, 30V, 5.3A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMN3030LFG-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 / $0.5000 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V PWRDI3333-8 | 77500 |
|
RFQ |
Part Details for DMN3030LFG-7
DMN3030LFG-7 CAD Models
DMN3030LFG-7 Part Data Attributes:
|
DMN3030LFG-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN3030LFG-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |