-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 9.78A I(D), 30V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8543
|
Newark | Mosfet, N-Ch, 30V, 14.4A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN3024LK3-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4285 |
|
$0.1390 | Buy Now |
DISTI #
DMN3024LK3-13DICT-ND
|
DigiKey | MOSFET N-CH 30V 9.78A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6226 In Stock |
|
$0.1575 / $0.5600 | Buy Now |
DISTI #
DMN3024LK3-13
|
Avnet Americas | Trans MOSFET N-CH 30V 14.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: DMN3024LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-DMN3024LK3-13
|
Mouser Electronics | MOSFET ENHANCE MODE MOSFET 30V N-CHANNEL RoHS: Compliant | 4507 |
|
$0.1800 / $0.5600 | Buy Now |
DISTI #
70438082
|
RS | MOSFET N-Channel 30V 14.4A TO252 | Diodes Inc DMN3024LK3-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3540 | RFQ |
|
Future Electronics | N-Channel 30V 9.78A (Ta) 2.17W (Ta) Surface Mount TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1540 | Buy Now |
DISTI #
DMN3024LK3-13
|
TME | Transistor: N-MOSFET, unipolar, 30V, 9.78A, Idm: 46.5A, 2.17W, TO252 Min Qty: 3 | 0 |
|
$0.1700 / $0.2600 | RFQ |
DISTI #
DMN3024LK3-13
|
Avnet Silica | Trans MOSFET N-CH 30V 14.4A 3-Pin(2+Tab) DPAK T/R (Alt: DMN3024LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 30V 9.78A DPAK | 17200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN3024LK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3024LK3-13
Diodes Incorporated
Power Field-Effect Transistor, 9.78A I(D), 30V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252AA | |
Package Description | GREEN, PLASTIC, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.78 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 8.9 W | |
Pulsed Drain Current-Max (IDM) | 46.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |