DMN3013LDG-7
Diodes Incorporated
Description: Power Field-Effect Transistor,

Overview of DMN3013LDG-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DMN3013LDG-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # DMN3013LDG-7-ND
DigiKey MOSFET 2N-CH 30V 9.5A PWRDI3333 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3483
  • 2,000 $0.3185
  • 3,000 $0.3033
  • 5,000 $0.2861
  • 7,000 $0.2760
  • 10,000 $0.2661
  • 25,000 $0.2655
$0.2655 / $0.3483 Buy Now
DISTI # DMN3013LDG-7
Avnet Americas MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 1K - Tape and Reel (Alt: DMN3013LDG-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3024
$0.3024 Buy Now
DISTI # 621-DMN3013LDG-7
Mouser Electronics MOSFETs MOSFET BVDSS: 25V-30V 0
  • 1 $0.8000
  • 10 $0.7080
  • 100 $0.4830
  • 500 $0.4040
  • 1,000 $0.3240
  • 2,000 $0.3040
$0.3040 / $0.8000 Order Now
DISTI # DMN3013LDG-7
TME Transistor: N-MOSFET, unipolar, 30V, 7.6A, Idm: 80A, 1.25W Min Qty: 1 0
  • 1 $0.7960
  • 5 $0.5070
  • 25 $0.4560
  • 100 $0.4030
  • 500 $0.3620
$0.3620 / $0.7960 RFQ
DISTI # DMN3013LDG-7
Avnet Silica (Alt: DMN3013LDG-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for DMN3013LDG-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMN3013LDG-7 by Diodes Incorporated

DMN3013LDG-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
24 Weeks
Date Of Intro
2018-07-25
Samacsys Manufacturer
Diodes Incorporated
Avalanche Energy Rating (Eas)
28 mJ
Case Connection
SOURCE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
9.5 A
Drain-source On Resistance-Max
0.0177 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
16 pF
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
2.16 W
Power Dissipation-Max (Abs)
2.16 W
Pulsed Drain Current-Max (IDM)
80 A
Reference Standard
MIL-STD-202
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMN3013LDG-7
    Diodes Incorporated
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMN3013LDG-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMN3013LDG-7 by Diodes Incorporated

  • Please alert me when DMN3013LDG-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMN3013LDG-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMN3013LDG-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMN3013LDG-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMN3013LDG-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMN3013LDG-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: