Part Details for DMN3011LFVW-7 by Diodes Incorporated
Overview of DMN3011LFVW-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3011LFVW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3011LFVW-7TR-ND
|
DigiKey | LINEAR IC Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1390 / $0.1916 | Buy Now |
DISTI #
DMN3011LFVW-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V POWERDI3333-8/SWP - Tape and Reel (Alt: DMN3011LFVW-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 | Buy Now |
DISTI #
621-DMN3011LFVW-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8/SWP T&R 2K RoHS: Compliant | 0 |
|
$0.1320 / $0.4700 | Order Now |