Part Details for DMN2990UFZ-7B by Diodes Incorporated
Overview of DMN2990UFZ-7B by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2990UFZ-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8526
|
Newark | Mosfet, N-Ch, 20V, 0.25A, X2-Dfn0606 Rohs Compliant: Yes |Diodes Inc. DMN2990UFZ-7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8855 |
|
$0.1020 / $0.4060 | Buy Now |
DISTI #
DMN2990UFZ-7BDICT-ND
|
DigiKey | MOSFET N-CH 20V 250MA 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1177617 In Stock |
|
$0.0685 / $0.4800 | Buy Now |
DISTI #
DMN2990UFZ-7B
|
Avnet Americas | Trans MOSFET N-CH 20V 0.25A 3-Pin DFN T/R - Tape and Reel (Alt: DMN2990UFZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0642 / $0.0759 | Buy Now |
DISTI #
621-DMN2990UFZ-7B
|
Mouser Electronics | MOSFET 20V N-Ch Enh FET Dual .25A .32W 389pF RoHS: Compliant | 19955 |
|
$0.0720 / $0.3400 | Buy Now |
DISTI #
V72:2272_06698147
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.25A 3-Pin X2-DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 Container: Cut Strips | Americas - 8487 |
|
$0.0695 / $0.2006 | Buy Now |
|
Future Electronics | N-Channel 20 V 990 mOhm Enhancement Mode Mosfet - X2-DFN0606-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0683 / $0.0740 | Buy Now |
|
Future Electronics | N-Channel 20 V 990 mOhm Enhancement Mode Mosfet - X2-DFN0606-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0683 / $0.0740 | Buy Now |
|
Bristol Electronics | 4426 |
|
RFQ | ||
|
Quest Components | 3540 |
|
$0.1092 / $0.5460 | Buy Now | |
|
Quest Components | 260 |
|
$0.1638 / $0.5460 | Buy Now |