Part Details for DMN2710UTQ-7 by Diodes Incorporated
Overview of DMN2710UTQ-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMN2710UTQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4263
|
Newark | Power Mosfet, 20V, 0.87A, Sot-523-3 Rohs Compliant: Yes |Diodes Inc. DMN2710UTQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1545 |
|
$0.1050 / $0.4490 | Buy Now |
DISTI #
31-DMN2710UTQ-7CT-ND
|
DigiKey | MOSFET BVDSS: 8V~24V SOT523 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1372 In Stock |
|
$0.0495 / $0.4200 | Buy Now |
DISTI #
DMN2710UTQ-7
|
Avnet Americas | Transistor MOSFET N-Channel 20V 0.87A 3-Pin SOT-523 T/R - Tape and Reel (Alt: DMN2710UTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 240000 Factory Stock |
|
$0.0475 / $0.0561 | Buy Now |
DISTI #
621-DMN2710UTQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V~24V SOT523 T&R 3K | 44750 |
|
$0.0560 / $0.4300 | Buy Now |
|
Future Electronics | 20VM 0.87A, 45OHM, N-CHANNEL, SOT523, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.0474 / $0.0539 | Buy Now |
|
Future Electronics | 20VM 0.87A, 45OHM, N-CHANNEL, SOT523, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0474 / $0.0539 | Buy Now |
DISTI #
DMN2710UTQ-7
|
Avnet Silica | Transistor MOSFET N-Channel 20V 0.87A 3-Pin SOT-523 T/R (Alt: DMN2710UTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0595 / $0.0637 | Buy Now |
Part Details for DMN2710UTQ-7
DMN2710UTQ-7 CAD Models
DMN2710UTQ-7 Part Data Attributes
|
DMN2710UTQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2710UTQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.87A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-523, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-523, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.87 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.52 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |