-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3764
|
Newark | Mosfet, N-Ch, 240V, 0.48A, Sot23, Transistor Polarity:N Channel, Continuous Drain Current Id:480Ma, Drain Source Voltage Vds:240V, On Resistance Rds(On):1.5Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.95V, Power Rohs Compliant: Yes |Diodes Inc. DMN24H3D5L-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2440 |
|
$0.2230 / $0.4270 | Buy Now |
DISTI #
DMN24H3D5L-7DICT-ND
|
DigiKey | MOSFET N-CH 240V 480MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7577 In Stock |
|
$0.1575 / $0.6200 | Buy Now |
DISTI #
DMN24H3D5L-7
|
Avnet Americas | Transistor MOSFET N-CH 240V 0.48A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN24H3D5L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.1136 | Buy Now |
DISTI #
621-DMN24H3D5L-7
|
Mouser Electronics | MOSFETs N-Ch Enh Mode FET 240V 20Vgss RoHS: Compliant | 127360 |
|
$0.1800 / $0.4000 | Buy Now |
DISTI #
E02:0323_08526026
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.48A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2416 | Europe - 6000 |
|
$0.1536 | Buy Now |
DISTI #
A03:0893_13586089
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.48A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2421 | Asia - 6000 |
|
$0.1418 | Buy Now |
DISTI #
V72:2272_06698124
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.48A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 395 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2412 Container: Cut Strips | Americas - 574 |
|
$0.1796 / $0.2156 | Buy Now |
DISTI #
V36:1790_06698124
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.48A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2211 | Americas - 38 |
|
$0.1418 | Buy Now |
|
Future Electronics | N-Channel 240 V 3.5 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.1370 / $0.1470 | Buy Now |
|
Future Electronics | N-Channel 240 V 3.5 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN24H3D5L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN24H3D5L-7
Diodes Incorporated
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.48 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMN24H3D5L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN24H3D5L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN24H3D5L-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN24H3D5L-7 vs DMN24H3D5L-13 |