Part Details for DMN2450UFB4-7R by Diodes Incorporated
Overview of DMN2450UFB4-7R by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2450UFB4-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2450UFB4-7RCT-ND
|
DigiKey | MOSFET N-CH 20V 1A X2-DFN1006-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5323 In Stock |
|
$0.0288 / $0.1700 | Buy Now |
DISTI #
DMN2450UFB4-7R
|
Avnet Americas | Trans MOSFET N-CH 20V 1A 3-Pin DFN SMD T/R - Tape and Reel (Alt: DMN2450UFB4-7R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 201000651000 Factory Stock |
|
$0.0232 | Buy Now |
DISTI #
621-DMN2450UFB4-7R
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V X2-DFN1006-3 T&R 3K RoHS: Compliant | 9424 |
|
$0.0330 / $0.1700 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 8V~24V X2-DFN1006-3 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0288 / $0.0332 | Buy Now |
|
Quest Components | 2400 |
|
$0.0777 / $0.2590 | Buy Now | |
DISTI #
DMN2450UFB4-7R
|
TME | Transistor: N-MOSFET, unipolar, 20V, 800mA, Idm: 3A, 900mW Min Qty: 1 | 0 |
|
$0.0343 / $0.1594 | RFQ |
DISTI #
DMN2450UFB4-7R
|
Avnet Asia | Trans MOSFET N-CH 20V 1A 3-Pin DFN SMD T/R (Alt: DMN2450UFB4-7R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0213 / $0.0301 | Buy Now |
Part Details for DMN2450UFB4-7R
DMN2450UFB4-7R CAD Models
DMN2450UFB4-7R Part Data Attributes
|
DMN2450UFB4-7R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2450UFB4-7R
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2-DFN1006-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7.3 pF | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMN2450UFB4-7R
This table gives cross-reference parts and alternative options found for DMN2450UFB4-7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN2450UFB4-7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN2400UFB4-7R | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN2450UFB4-7R vs DMN2400UFB4-7R |
DMN2400UFB4-7 | Small Signal Field-Effect Transistor, 0.75A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN1006H4-3, 3 PIN | Diodes Incorporated | DMN2450UFB4-7R vs DMN2400UFB4-7 |