Part Details for DMN2250UFB-7B by Diodes Incorporated
Overview of DMN2250UFB-7B by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for DMN2250UFB-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8512
|
Newark | Mosfet, N-Ch, 20V, 1.35A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2250UFB-7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9150 |
|
$0.0800 / $0.4470 | Buy Now |
DISTI #
31-DMN2250UFB-7BCT-ND
|
DigiKey | MOSFET N-CH 20V 1.35A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5928 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
DMN2250UFB-7B
|
Avnet Americas | Trans MOSFET N-CH 20V 1.35A 3-Pin DFN T/R - Tape and Reel (Alt: DMN2250UFB-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000400000 Factory Stock |
|
$0.0348 / $0.0373 | Buy Now |
DISTI #
621-DMN2250UFB-7B
|
Mouser Electronics | MOSFET N-CH MOSFET 20V RoHS: Compliant | 87287 |
|
$0.0490 / $0.4300 | Buy Now |
|
Future Electronics | DMN2250UFB Series 20 V 1.35A N-Channel Enhancement Mode Mosfet - X1-DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0481 / $0.0527 | Buy Now |
|
Future Electronics | DMN2250UFB Series 20 V 1.35A N-Channel Enhancement Mode Mosfet - X1-DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0527 | Buy Now |
DISTI #
DMN2250UFB-7B
|
Avnet Asia | Trans MOSFET N-CH 20V 1.35A 3-Pin DFN T/R (Alt: DMN2250UFB-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN2250UFB-7B
|
Avnet Silica | Trans MOSFET N-CH 20V 1.35A 3-Pin DFN T/R (Alt: DMN2250UFB-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0560 / $0.0600 | Buy Now |
Part Details for DMN2250UFB-7B
DMN2250UFB-7B CAD Models
DMN2250UFB-7B Part Data Attributes
|
DMN2250UFB-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2250UFB-7B
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.35A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, X1-DFN1006-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.35 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |