-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN2075U-7DICT-ND
|
DigiKey | MOSFET N-CH 20V 4.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29781 In Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
DMN2075U-7
|
Avnet Americas | Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN2075U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 / $0.0489 | Buy Now |
DISTI #
DMN2075U-7
|
Avnet Americas | Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN2075U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 / $0.0489 | Buy Now |
DISTI #
E02:0323_01118027
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2333 | Europe - 3000 |
|
$0.0362 / $0.0420 | Buy Now |
DISTI #
V72:2272_06698078
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 267 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2350 Container: Cut Strips | Americas - 2145 |
|
$0.3737 / $0.3752 | Buy Now |
DISTI #
V79:2366_18324828
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2215 | Americas - 327 |
|
$0.0347 / $0.1280 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 51000Reel |
|
$0.0413 / $0.0472 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0423 / $0.0483 | Buy Now |
|
Bristol Electronics | 1185 |
|
RFQ | ||
|
Quest Components | 4200 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 4 |
|
$1.8000 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN2075U-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2075U-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMN2075U-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN2075U-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN2041L-7 | Small Signal Field-Effect Transistor, 6.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DMN2075U-7 vs DMN2041L-7 |
DMN26D0UFB4-7 | Small Signal Field-Effect Transistor, 0.24A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC, CASE DFN1006H4-3, 3 PIN | Diodes Incorporated | DMN2075U-7 vs DMN26D0UFB4-7 |
DMN26D0UT-7 | Small Signal Field-Effect Transistor, 0.23A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | DMN2075U-7 vs DMN26D0UT-7 |