Part Details for DMN2065UWQ-7 by Diodes Incorporated
Overview of DMN2065UWQ-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2065UWQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8507
|
Newark | Mosfet, N-Ch, 20V, 2.8A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMN2065UWQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.1250 / $0.4620 | Buy Now |
DISTI #
DMN2065UWQ-7DICT-ND
|
DigiKey | MOSFET N-CH 20V 3.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66104 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
DMN2065UWQ-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT323 T&R 3K - Tape and Reel (Alt: DMN2065UWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 543000 Factory Stock |
|
$0.0573 / $0.0677 | Buy Now |
DISTI #
621-DMN2065UWQ-7
|
Mouser Electronics | MOSFET MOSFETBVDSS: 8V-24V RoHS: Compliant | 9290 |
|
$0.0750 / $0.4300 | Buy Now |
|
Future Electronics | MOSFET N-CH 20V 3.1A SOT323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0736 / $0.0830 | Buy Now |
|
Future Electronics | MOSFET N-CH 20V 3.1A SOT323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0736 / $0.0830 | Buy Now |
DISTI #
DMN2065UWQ-7
|
TME | Transistor: N-MOSFET, unipolar, 20V, 2.6A, Idm: 30A, 700mW, SOT323 Min Qty: 5 | 0 |
|
$0.0880 / $0.1560 | RFQ |
DISTI #
DMN2065UWQ-7
|
Avnet Asia | MOSFET BVDSS: 8V~24V SOT323 T&R 3K (Alt: DMN2065UWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0494 / $0.0553 | Buy Now |
DISTI #
DMN2065UWQ-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V SOT323 T&R 3K (Alt: DMN2065UWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET BVDSS: 8V~24V SOT323 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.0880 / $0.0945 | Buy Now |