Part Details for DMN2065UW-7 by Diodes Incorporated
Overview of DMN2065UW-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2065UW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN2065UW-7DICT-ND
|
DigiKey | MOSFET N CH 20V 2.8A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12398 In Stock |
|
$0.0583 / $0.3800 | Buy Now |
DISTI #
DMN2065UW-7
|
Avnet Americas | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMN2065UW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 318000 Factory Stock |
|
$0.0417 / $0.0492 | Buy Now |
DISTI #
DMN2065UW-7
|
Avnet Americas | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMN2065UW-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DMN2065UW-7
|
Avnet Americas | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMN2065UW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 318000 Factory Stock |
|
$0.0417 / $0.0492 | Buy Now |
|
Future Electronics | N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0596 / $0.0677 | Buy Now |
|
Future Electronics | N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0596 / $0.0677 | Buy Now |
DISTI #
DMN2065UW-7
|
TME | Transistor: N-MOSFET, unipolar, 20V, 2.6A, Idm: 30A, 700mW, SOT323 Min Qty: 5 | 0 |
|
$0.0670 / $0.1570 | RFQ |
DISTI #
DMN2065UW-7
|
Avnet Silica | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-323 T/R (Alt: DMN2065UW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$0.2500 / $0.3800 | Buy Now |
|
New Advantage Corporation | SOT323/20V N-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0763 | Buy Now |