Part Details for DMN2050LFDB-13 by Diodes Incorporated
Overview of DMN2050LFDB-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for DMN2050LFDB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN2050LFDB-13DICT-ND
|
DigiKey | MOSFET 2N-CH 20V 3.3A 6UDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23999 In Stock |
|
$0.1149 / $0.4100 | Buy Now |
DISTI #
DMN2050LFDB-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 20V 4.5A 6-Pin DFN T/R - Tape and Reel (Alt: DMN2050LFDB-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 / $0.1181 | Buy Now |
DISTI #
621-DMN2050LFDB-13
|
Mouser Electronics | MOSFET DUAL N-CH EH MODE 20V 45mOhm 4.5A RoHS: Compliant | 48027 |
|
$0.1140 / $0.4100 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 20V 3.3A 6UDFN | 6706 |
|
RFQ |
Part Details for DMN2050LFDB-13
DMN2050LFDB-13 CAD Models
DMN2050LFDB-13 Part Data Attributes:
|
DMN2050LFDB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2050LFDB-13
Diodes Incorporated
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 4.5 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 63 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.42 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |