-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9539
|
Newark | Mosfet, N-Ch, 20V, 5.8A, Tsot-26, Channel Type:N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:5.8A, Continuous Drain Current Id P Channel:5.8A Rohs Compliant: Yes |Diodes Inc. DMN2041UVT-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2865 |
|
$0.0900 | Buy Now |
DISTI #
31-DMN2041UVT-7CT-ND
|
DigiKey | MOSFET 2N-CH 20V 5.8A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2093 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
DMN2041UVT-7
|
Avnet Americas | MOSFET Enhancement Dual N-Channel 20V 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMN2041UVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0794 / $0.0938 | Buy Now |
DISTI #
68AH9539
|
Avnet Americas | MOSFET Enhancement Dual N-Channel 20V 6-Pin TSOT-26 T/R - Product that comes on tape, but is not reeled (Alt: 68AH9539) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2290 / $0.5100 | Buy Now |
DISTI #
621-DMN2041UVT-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V TSOT26 T&R 3K RoHS: Compliant | 14621 |
|
$0.1000 / $0.4700 | Buy Now |
DISTI #
V36:1790_24942919
|
Arrow Electronics | Dual N-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2244 | Americas - 3000 |
|
$0.0534 / $0.0767 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 8V~24V TSOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0844 / $0.0948 | Buy Now |
DISTI #
DMN2041UVT-7
|
Avnet Silica | MOSFET Enhancement Dual N-Channel 20V 6-Pin TSOT-26 T/R (Alt: DMN2041UVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET BVDSS: 8V~24V TSOT26 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN2041UVT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2041UVT-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Date Of Intro | 2019-10-15 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 79 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.44 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |