Part Details for DMN2027UPS-13 by Diodes Incorporated
Overview of DMN2027UPS-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DMN2027UPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2027UPS-13CT-ND
|
DigiKey | MOSFET N-CH 20V 10A PWRDI5060 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2450 In Stock |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
DMN2027UPS-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMN2027UPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
621-DMN2027UPS-13
|
Mouser Electronics | MOSFET 8V to 24V FET Access Point Min RDSon RoHS: Compliant | 2488 |
|
$0.2040 / $0.6400 | Buy Now |
Part Details for DMN2027UPS-13
DMN2027UPS-13 CAD Models
DMN2027UPS-13 Part Data Attributes
|
DMN2027UPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2027UPS-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 2.3 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.0125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 148 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.9 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |