Part Details for DMN2022UFDF-7 by Diodes Incorporated
Overview of DMN2022UFDF-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2022UFDF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3580
|
Newark | Mosfet, N-Ch, 20V, 7.9A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN2022UFDF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.1610 / $0.4990 | Buy Now |
DISTI #
DMN2022UFDF-7DICT-ND
|
DigiKey | MOSFET N-CH 20V 7.9A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4979 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
DMN2022UFDF-7
|
Avnet Americas | Trans MOSFET N-CH 20V 7.9A 6-Pin DFN T/R - Tape and Reel (Alt: DMN2022UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000111000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-DMN2022UFDF7
|
Mouser Electronics | MOSFET 20V N-Ch Enh Mode 8Vgss 7.9A .66W RoHS: Compliant | 2046 |
|
$0.1130 / $0.4600 | Buy Now |
|
Future Electronics | MOSFET 20V N-Ch Enh Mode 8Vgss 7.9A .66W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1040 / $0.1130 | Buy Now |
|
Future Electronics | MOSFET 20V N-Ch Enh Mode 8Vgss 7.9A .66W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
DMN2022UFDF-7
|
TME | Transistor: N-MOSFET, unipolar, 20V, 5.2A, 0.42W, U-DFN2020-6 Min Qty: 5 | 0 |
|
$0.0920 / $0.1520 | RFQ |
DISTI #
DMN2022UFDF-7
|
Avnet Asia | Trans MOSFET N-CH 20V 7.9A 6-Pin DFN T/R (Alt: DMN2022UFDF-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN2022UFDF-7
|
Avnet Silica | Trans MOSFET N-CH 20V 7.9A 6-Pin DFN T/R (Alt: DMN2022UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 20V 7.9A 6UDFN / N-Channel 20 V 7.9A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type F) | 2500 |
|
RFQ |