-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 20V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2009LSS-13CT-ND
|
DigiKey | MOSFET N-CH 20V 12A 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2380 In Stock |
|
$0.2362 / $0.8500 | Buy Now |
DISTI #
DMN2009LSS-13
|
Avnet Americas | Trans MOSFET N-CH 20V 12A 8-Pin SOP T/R - Tape and Reel (Alt: DMN2009LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1720 | Buy Now |
DISTI #
621-DMN2009LSS-13
|
Mouser Electronics | MOSFETs NMOS SINGLE N-CHANNL 20V 12A RoHS: Compliant | 1746 |
|
$0.2700 / $0.7700 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 12 mOhm 28.9 nC 2 W Silicon Surface Mount Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
DMN2009LSS-13
|
Avnet Asia | Trans MOSFET N-CH 20V 12A 8-Pin SOP T/R (Alt: DMN2009LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1729 / $0.1934 | Buy Now |
DISTI #
DMN2009LSS-13
|
Avnet Silica | Trans MOSFET N-CH 20V 12A 8-Pin SOP T/R (Alt: DMN2009LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN2009LSS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2009LSS-13
Diodes Incorporated
Power Field-Effect Transistor, 12A I(D), 20V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |