-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8468
|
Newark | Mosfet, N-Ch, 100V, 0.7A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMN10H700S-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0800 / $0.4470 | Buy Now |
DISTI #
31-DMN10H700S-13CT-ND
|
DigiKey | MOSFET N-CH 100V 700MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9488 In Stock |
|
$0.0516 / $0.4300 | Buy Now |
DISTI #
DMN10H700S-13
|
Avnet Americas | MOSFET BVDSS: 61V~100V SOT23 T&R 10K - Tape and Reel (Alt: DMN10H700S-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1410000 Factory Stock |
|
$0.0419 / $0.0495 | Buy Now |
DISTI #
621-DMN10H700S-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V-100V RoHS: Compliant | 4232 |
|
$0.0570 / $0.4300 | Buy Now |
|
Future Electronics | N-CHANNEL 100 V 0.62 A 900 mOhm Surface Mount MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0506 / $0.0555 | Buy Now |
DISTI #
DMN10H700S-13
|
Avnet Asia | MOSFET BVDSS: 61V~100V SOT23 T&R 10K (Alt: DMN10H700S-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN10H700S-13
|
Avnet Silica | MOSFET BVDSS: 61V~100V SOT23 T&R 10K (Alt: DMN10H700S-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 100V 700mA 700m1.5A10V 400mW 4V250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | 150 |
|
$0.0570 / $0.0606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy