Part Details for DMN10H220LQ-13 by Diodes Incorporated
Overview of DMN10H220LQ-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H220LQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN10H220LQ-13CT-ND
|
DigiKey | MOSFET N-CH 100V 1.6A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
DMN10H220LQ-13
|
Avnet Americas | MOSFET BVDSS: 61V~100V SOT23 T&R 10K - Tape and Reel (Alt: DMN10H220LQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-DMN10H220LQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V-100V SOT23 T&R 10K | 0 |
|
$0.0600 / $0.4600 | Order Now |
|
Future Electronics | 100V, 1.6A, 200mohm, N-Channel, SOT23, AEC-Q101, Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0541 / $0.0586 | Buy Now |
|
Future Electronics | 100V, 1.6A, 200mohm, N-Channel, SOT23, AEC-Q101, Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0541 / $0.0586 | Buy Now |
DISTI #
DMN10H220LQ-13
|
Avnet Silica | MOSFET BVDSS: 61V~100V SOT23 T&R 10K (Alt: DMN10H220LQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 100V 1.6A 220m1.6A10V 1.3W 2.5V250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | 145 |
|
$0.0679 / $0.0722 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0720 / $0.0771 | Buy Now |