Part Details for DMN10H220LFDF-7 by Diodes Incorporated
Overview of DMN10H220LFDF-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H220LFDF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7102
|
Newark | Mosfet, N-Ch, 100V, 2.2A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN10H220LFDF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2760 |
|
$0.1320 / $0.4930 | Buy Now |
DISTI #
31-DMN10H220LFDF-7CT-ND
|
DigiKey | MOSFET BVDSS: 61V~100V U-DFN2020 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2570 In Stock |
|
$0.0737 / $0.4600 | Buy Now |
DISTI #
DMN10H220LFDF-7
|
Avnet Americas | MOSFET N-Channel Enhancement 100V 2.2A 6-Pin U-DFN T/R - Tape and Reel (Alt: DMN10H220LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0557 / $0.0658 | Buy Now |
DISTI #
621-DMN10H220LFDF-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V-100V U-DFN2020-6 T&R 3K RoHS: Compliant | 5815 |
|
$0.0720 / $0.4600 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V U-DFN2020-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0716 / $0.0808 | Buy Now |
DISTI #
DMN10H220LFDF-7
|
TME | Transistor: N-MOSFET, unipolar, 100V, 1.7A, Idm: 8.8A, 1W Min Qty: 5 | 0 |
|
$0.0890 / $0.1580 | RFQ |
DISTI #
DMN10H220LFDF-7
|
Avnet Silica | MOSFET N-Channel Enhancement 100V 2.2A 6-Pin U-DFN T/R (Alt: DMN10H220LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 100V 2.2A 225m2A10V 1.1W 2.5V250uA 1PCSNChannel DFN2020-6 MOSFETs ROHS | 2920 |
|
$0.0790 / $0.1159 | Buy Now |
|
New Advantage Corporation | MOSFET BVDSS: 61V~100V U-DFN2020-6 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0962 | Buy Now |