Part Details for DMN10H220L-13 by Diodes Incorporated
Overview of DMN10H220L-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H220L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN10H220L-13DICT-ND
|
DigiKey | MOSFET N-CH 100V 1.4A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
DMN10H220L-13
|
Avnet Americas | Trans MOSFET N-CH 100V 1.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN10H220L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000090000 Factory Stock |
|
$0.0746 / $0.0882 | Buy Now |
DISTI #
621-DMN10H220L-13
|
Mouser Electronics | MOSFET 100V N-Ch Enh FET 16Vgs 1.6A 1.3W RoHS: Compliant | 7761 |
|
$0.1360 / $0.4200 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 250 mOhm 4.1 nC 1.3 W Silicon SMT Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1170 / $0.1240 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 250 mOhm 4.1 nC 1.3 W Silicon SMT Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1170 / $0.1240 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 100 V 250 mOhm 4.1 nC 1.3 W Silicon SMT Mosfet - SOT-23 | 102174 |
|
RFQ | |
DISTI #
DMN10H220L-13
|
Avnet Silica | Trans MOSFET N-CH 100V 1.6A 3-Pin SOT-23 T/R (Alt: DMN10H220L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0972 / $0.1045 | Buy Now |