Part Details for DMN10H170SVT-7 by Diodes Incorporated
Overview of DMN10H170SVT-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H170SVT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8462
|
Newark | Mosfet, N-Ch, 100V, 2.6A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMN10H170SVT-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.2310 / $0.5620 | Buy Now |
DISTI #
DMN10H170SVT-7DICT-ND
|
DigiKey | MOSFET N-CH 100V 2.6A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13959 In Stock |
|
$0.1482 / $0.5100 | Buy Now |
DISTI #
DMN10H170SVT-7
|
Avnet Americas | MOSFET BVDSS: 61V~100V TSOT26 T&R 3K - Tape and Reel (Alt: DMN10H170SVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.1154 / $0.1364 | Buy Now |
DISTI #
621-DMN10H170SVT-7
|
Mouser Electronics | MOSFET 100V N-Ch Enh FET 20Vgss 2.6A 1.2W RoHS: Compliant | 46220 |
|
$0.1490 / $0.5100 | Buy Now |
DISTI #
DMN10H170SVT-7
|
TME | Transistor: N-MOSFET, unipolar, 100V, 2.1A, Idm: 11.2A, 1.7W, TSOT26 Min Qty: 3 | 0 |
|
$0.1920 / $0.2740 | RFQ |
DISTI #
DMN10H170SVT-7
|
Avnet Asia | MOSFET BVDSS: 61V~100V TSOT26 T&R 3K (Alt: DMN10H170SVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN10H170SVT-7
|
Avnet Silica | MOSFET BVDSS: 61V~100V TSOT26 T&R 3K (Alt: DMN10H170SVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 100V 2.6A 1.2W 160m5A10V 3V250uA 1PCSNChannel TSOT-26 MOSFETs ROHS | 2375 |
|
$0.0829 / $0.1697 | Buy Now |