Part Details for DMN10H170SFG-7 by Diodes Incorporated
Overview of DMN10H170SFG-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H170SFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8460
|
Newark | Mosfet, N-Ch, 100V, 2.9A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMN10H170SFG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2340 / $0.6030 | Buy Now |
DISTI #
31-DMN10H170SFG-7CT-ND
|
DigiKey | MOSFET N-CH 100V PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$0.1658 / $0.5800 | Buy Now |
DISTI #
DMN10H170SFG-7
|
Avnet Americas | Trans MOSFET N-CH 100V 2.9A 8-Pin PowerDI 3333 T/R - Tape and Reel (Alt: DMN10H170SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
621-DMN10H170SFG-7
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 100Vdss 20Vgss RoHS: Compliant | 1486 |
|
$0.1880 / $0.5800 | Buy Now |
|
Bristol Electronics | 1880 |
|
RFQ | ||
|
Quest Components | 1504 |
|
$0.2416 / $0.6040 | Buy Now | |
DISTI #
DMN10H170SFG-7
|
TME | Transistor: N-MOSFET, unipolar, 100V, 3A, Idm: 16A, 1.3W Min Qty: 3 | 0 |
|
$0.1980 / $0.2840 | RFQ |
DISTI #
DMN10H170SFG-7
|
Avnet Silica | Trans MOSFET N-CH 100V 2.9A 8-Pin PowerDI 3333 T/R (Alt: DMN10H170SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 100V 940mW 122m3.3A10V 3V250uA 1PCSNChannel PowerDI-3333-8 MOSFETs ROHS | 1875 |
|
$0.1823 / $0.2620 | Buy Now |