Part Details for DMN10H170SFDE-7 by Diodes Incorporated
Overview of DMN10H170SFDE-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H170SFDE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3572
|
Newark | Mosfet, N-Ch, 100V, 2.9A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN10H170SFDE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2955 |
|
$0.2290 / $0.5580 | Buy Now |
DISTI #
31-DMN10H170SFDE-7CT-ND
|
DigiKey | MOSFET N-CH 100V 2.9A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2853 In Stock |
|
$0.1482 / $0.5100 | Buy Now |
DISTI #
DMN10H170SFDE-7
|
Avnet Americas | MOSFET BVDSS: 61V~100V U-DFN2020-6 T&R 3K - Tape and Reel (Alt: DMN10H170SFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.1154 / $0.1364 | Buy Now |
DISTI #
621-DMN10H170SFDE-7
|
Mouser Electronics | MOSFET 100V N-Ch Enh FET 20Vgss 2.9A 0.66W RoHS: Compliant | 2847 |
|
$0.1650 / $0.5100 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V U-DFN2020-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.1450 / $0.1570 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V U-DFN2020-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1580 | Buy Now |
DISTI #
DMN10H170SFDE-7
|
TME | Transistor: N-MOSFET, unipolar, 100V, 2.7A, Idm: 10A, 1.31W Min Qty: 3 | 0 |
|
$0.1710 / $0.2620 | RFQ |
DISTI #
DMN10H170SFDE-7
|
Avnet Silica | MOSFET BVDSS: 61V~100V U-DFN2020-6 T&R 3K (Alt: DMN10H170SFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | 100V N-CHANNEL ENHANCEMENT MODE MOSFET | 3800 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1841 | Buy Now |