Part Details for DMN10H120SFG-7 by Diodes Incorporated
Overview of DMN10H120SFG-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H120SFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9130
|
Newark | Mosfet, N-Ch, 100V, 3.8A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMN10H120SFG-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1950 |
|
$0.2220 / $0.4680 | Buy Now |
DISTI #
DMN10H120SFG-7DICT-ND
|
DigiKey | MOSFET N-CH 100V 3.8A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59889 In Stock |
|
$0.2134 / $0.4500 | Buy Now |
DISTI #
DMN10H120SFG-7
|
Avnet Americas | Trans MOSFET N-CH 100V 3.2A 8-Pin PowerDI 3333 T/R - Tape and Reel (Alt: DMN10H120SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 744000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
621-DMN10H120SFG-7
|
Mouser Electronics | MOSFET FET BVDSS 61V 100V N-Ch 4.8A 3Vgs 549pF RoHS: Compliant | 5754 |
|
$0.2130 / $0.4500 | Buy Now |
|
Future Electronics | MOSFET FET BVDSS 61V 100V N-Ch 4.8A 3Vgs 549pF RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
DMN10H120SFG-7
|
TME | Transistor: N-MOSFET, unipolar, 100V, 4.2A, Idm: 20A, 1.5W Min Qty: 1 | 0 |
|
$0.2720 / $0.7780 | RFQ |
DISTI #
DMN10H120SFG-7
|
Avnet Asia | Trans MOSFET N-CH 100V 3.2A 8-Pin PowerDI 3333 T/R (Alt: DMN10H120SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1544 / $0.1727 | Buy Now |
DISTI #
DMN10H120SFG-7
|
Avnet Silica | Trans MOSFET N-CH 100V 3.2A 8-Pin PowerDI 3333 T/R (Alt: DMN10H120SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
LCSC | 100V 3.8A 1W 110m 3V250uA 1PCSNChannel PowerDI3333-8 MOSFETs ROHS | 10 |
|
$0.3112 / $0.5625 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.2869 | Buy Now |