-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9129
|
Newark | Mosfet, N-Ch, 100V, 3.8A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMN10H120SFG-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2826 |
|
$0.2870 / $0.6760 | Buy Now |
DISTI #
31-DMN10H120SFG-13CT-ND
|
DigiKey | MOSFET N-CH 100V 3.8A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2838 In Stock |
|
$0.2134 / $0.6500 | Buy Now |
DISTI #
DMN10H120SFG-13
|
Avnet Americas | Trans MOSFET N-CH 100V 3.2A 8-Pin PowerDI 3333 T/R - Tape and Reel (Alt: DMN10H120SFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2556000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
621-DMN10H120SFG-13
|
Mouser Electronics | MOSFET FET BVDSS 61V 100V N-Ch 4.8A 3Vgs 549pF RoHS: Compliant | 5816 |
|
$0.2440 / $0.6500 | Buy Now |
DISTI #
70550895
|
RS | MOSFET N-Ch 100V 3.4A POWERDI3333-8 | Diodes Inc DMN10H120SFG-13 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6400 | RFQ |
|
Future Electronics | DMN10H120SFG Series 100 V 3.8 A N-Channel Enhancement Mode Mosfet -PowerDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
DISTI #
DMN10H120SFG-13
|
Avnet Asia | Trans MOSFET N-CH 100V 3.2A 8-Pin PowerDI 3333 T/R (Alt: DMN10H120SFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days | 0 |
|
$0.1544 / $0.1727 | Buy Now |
DISTI #
DMN10H120SFG-13
|
Avnet Silica | Trans MOSFET N-CH 100V 3.2A 8-Pin PowerDI 3333 T/R (Alt: DMN10H120SFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy