-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8458
|
Newark | Mosfet, N-Ch, 100V, 18A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN10H100SK3-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2488 |
|
$0.3840 / $0.8400 | Buy Now |
DISTI #
DMN10H100SK3-13DICT-ND
|
DigiKey | MOSFET N-CH 100V 18A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3298 In Stock |
|
$0.2494 / $0.7600 | Buy Now |
DISTI #
DMN10H100SK3-13
|
Avnet Americas | MOSFET BVDSS: 61V~100V TO252 T&R 2.5K - Tape and Reel (Alt: DMN10H100SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.2019 / $0.2385 | Buy Now |
DISTI #
621-DMN10H100SK3-13
|
Mouser Electronics | MOSFET 100V N-Ch Enh FET 100mOhm 3V RoHS: Compliant | 2680 |
|
$0.2430 / $0.7600 | Buy Now |
DISTI #
DMN10H100SK3-13
|
Avnet Asia | MOSFET BVDSS: 61V~100V TO252 T&R 2.5K (Alt: DMN10H100SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN10H100SK3-13
|
Avnet Silica | MOSFET BVDSS: 61V~100V TO252 T&R 2.5K (Alt: DMN10H100SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 100V 18A 80m3.3A10V 37W 3V250uA 1PCSNChannel TO-252 MOSFETs ROHS | 1990 |
|
$0.2343 / $0.3417 | Buy Now |
|
New Advantage Corporation | MOSFET BVDSS: 61V~100V TO252 T&R 2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy