Part Details for DMN10H099SFG-7 by Diodes Incorporated
Overview of DMN10H099SFG-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H099SFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN10H099SFG-7DICT-ND
|
DigiKey | MOSFET N-CH 100V 4.2A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1621 In Stock |
|
$0.2188 / $0.6600 | Buy Now |
DISTI #
621-DMN10H099SFG-7
|
Mouser Electronics | MOSFET 100V N-Ch Enh Mode 1127pF 25.2nC RoHS: Compliant | 1621 |
|
$0.2480 / $0.6500 | Buy Now |
|
Future Electronics | DMN10H Series, 100V N-CHANNEL ENHANCEMENT MODE MOSFET - PowerDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1820 / $0.1950 | Buy Now |
|
Quest Components | 1059 |
|
$0.2912 / $0.7280 | Buy Now |