Part Details for DMN10H099SFG-13 by Diodes Incorporated
Overview of DMN10H099SFG-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN10H099SFG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN10H099SFG-13-ND
|
DigiKey | MOSFET N-CH 100V 4.2A PWRDI3333 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 / $0.2494 | Buy Now |
DISTI #
DMN10H099SFG-13
|
Avnet Americas | Trans MOSFET N-CH 100V 4.2A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMN10H099SFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
621-DMN10H099SFG-13
|
Mouser Electronics | MOSFET 100V N-Ch Enh Mode 1127pF 25.2nC RoHS: Compliant | 8040 |
|
$0.2160 / $0.6600 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V PowerDI3333-8 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
DMN10H099SFG-13
|
Avnet Silica | Trans MOSFET N-CH 100V 4.2A 8-Pin PowerDI T/R (Alt: DMN10H099SFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3051 | Buy Now |