-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8473
|
Newark | Mosfet, N-Ch, 12V, 3.2A, X2-Dfn1010 Rohs Compliant: Yes |Diodes Inc. DMN1045UFR4-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1795 |
|
$0.1160 / $0.4780 | Buy Now |
DISTI #
DMN1045UFR4-7DICT-ND
|
DigiKey | MOSFET N-CH 12V 3.2A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13321 In Stock |
|
$0.0731 / $0.4600 | Buy Now |
DISTI #
DMN1045UFR4-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V X2-DFN1010-3 T&R 3K - Tape and Reel (Alt: DMN1045UFR4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 402000 Factory Stock |
|
$0.0542 / $0.0640 | Buy Now |
DISTI #
621-DMN1045UFR4-7
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 12V 3.2A 8Vgss RoHS: Compliant | 11952 |
|
$0.0680 / $0.4600 | Buy Now |
DISTI #
DMN1045UFR4-7
|
TME | Transistor: N-MOSFET, unipolar, 12V, 3.2A, 1.26W, X2-DFN1010-3 Min Qty: 5 | 0 |
|
$0.0640 / $0.1520 | RFQ |
DISTI #
SMC-DMN1045UFR4-7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2228 | 578851 |
|
RFQ | |
DISTI #
DMN1045UFR4-7
|
Avnet Asia | MOSFET BVDSS: 8V~24V X2-DFN1010-3 T&R 3K (Alt: DMN1045UFR4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0782 / $0.0980 | Buy Now |
DISTI #
DMN1045UFR4-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V X2-DFN1010-3 T&R 3K (Alt: DMN1045UFR4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 12V 3.2A 45m4.5V3.2A 500mW 1V250uA 1PCSNChannel X2-DFN1010-3 MOSFETs ROHS | 1785 |
|
$0.0764 / $0.1340 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy