Part Details for DMN1029UFDB-7 by Diodes Incorporated
Overview of DMN1029UFDB-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN1029UFDB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3576
|
Newark | Mosfet, Dual N-Ch, 12V, 5.6A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN1029UFDB-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.1220 / $0.3530 | Buy Now |
DISTI #
DMN1029UFDB-7DICT-ND
|
DigiKey | MOSFET 2N-CH 12V 5.6A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122768 In Stock |
|
$0.0985 / $0.3200 | Buy Now |
DISTI #
DMN1029UFDB-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 12V 7.2A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMN1029UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0807 / $0.0954 | Buy Now |
DISTI #
621-DMN1029UFDB-7
|
Mouser Electronics | MOSFET 20V N-Ch Enh Mode 8Vgs 914pF 10.5nC RoHS: Compliant | 14031 |
|
$0.1130 / $0.3200 | Buy Now |
DISTI #
DMN1029UFDB-7
|
TME | Transistor: N-MOSFET x2, unipolar, 12V, 3.7A, 1.4W, U-DFN2020-6 Min Qty: 1 | 0 |
|
$0.0930 / $0.3090 | RFQ |
DISTI #
DMN1029UFDB-7
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 12V 7.2A 6-Pin uDFN2020 T/R (Alt: DMN1029UFDB-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN1029UFDB-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 12V 7.2A 6-Pin uDFN2020 T/R (Alt: DMN1029UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 12V 5.6A 1.4W 29m5A4.5V 1V250uA 2 N-Channel UDFN2020-6 MOSFETs ROHS | 1915 |
|
$0.0998 / $0.1924 | Buy Now |
|
New Advantage Corporation | U-DFN2020-6/N-CHANNEAL ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1310 | Buy Now |