Part Details for DMN1029UFDB-13 by Diodes Incorporated
Overview of DMN1029UFDB-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DMN1029UFDB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN1029UFDB-13DI-ND
|
DigiKey | MOSFET 2N-CH 12V 5.6A 6UDFN Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 / $0.1143 | Buy Now |
DISTI #
DMN1029UFDB-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 12V 5.6A 6-Pin UDFN2020 T/R - Tape and Reel (Alt: DMN1029UFDB-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0921 | Buy Now |
DISTI #
621-DMN1029UFDB-13
|
Mouser Electronics | MOSFETs 20V N-Ch Enh Mode 8Vgs 914pF 10.5nC RoHS: Compliant | 0 |
|
$0.1130 | Order Now |
|
Future Electronics | MOSFET 20V N-Ch Enh Mode 8Vgs 914pF 10.5nC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0875 / $0.0949 | Buy Now |
Part Details for DMN1029UFDB-13
DMN1029UFDB-13 CAD Models
DMN1029UFDB-13 Part Data Attributes
|
DMN1029UFDB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN1029UFDB-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DMN1029UFDB-13
This table gives cross-reference parts and alternative options found for DMN1029UFDB-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN1029UFDB-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN1029UFDB-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN1029UFDB-13 vs DMN1029UFDB-7 |