Part Details for DMN1025UFDB-7 by Diodes Incorporated
Overview of DMN1025UFDB-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN1025UFDB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8471
|
Newark | Mosfet, Dual, N-Ch, 12V, 6.9A Rohs Compliant: Yes |Diodes Inc. DMN1025UFDB-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2590 |
|
$0.2110 / $0.4330 | Buy Now |
DISTI #
86AK4756
|
Newark | Mosfet, N-Ch, 12V, 6.9A, Udfn2020 Rohs Compliant: Yes |Diodes Inc. DMN1025UFDB-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1070 / $0.1530 | Buy Now |
DISTI #
DMN1025UFDB-7
|
Avnet Americas | MOSFET Dual N-Ch Enh FET 12V 10Vgs 1.7W - Tape and Reel (Alt: DMN1025UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |
DISTI #
621-DMN1025UFDB-7
|
Mouser Electronics | MOSFET Dual N-Ch Enh FET 12V 10Vgs 1.7W RoHS: Compliant | 2083 |
|
$0.0960 / $0.4000 | Buy Now |
|
Future Electronics | Dual N-Channel 12 V 38 mOhm 23.1 nC 1.7 W Silicon Mosfet - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0942 / $0.1060 | Buy Now |
|
Future Electronics | Dual N-Channel 12 V 38 mOhm 23.1 nC 1.7 W Silicon Mosfet - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0942 / $0.1060 | Buy Now |
DISTI #
DMN1025UFDB-7
|
TME | Transistor: N-MOSFET x2, unipolar, 12V, 5.5A, Idm: 35A, 1.7W Min Qty: 5 | 2625 |
|
$0.1000 / $0.1820 | Buy Now |
DISTI #
DMN1025UFDB-7
|
Avnet Asia | MOSFET Dual N-Ch Enh FET 12V 10Vgs 1.7W (Alt: DMN1025UFDB-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 6000 |
|
$0.1290 / $0.1340 | Buy Now |
DISTI #
DMN1025UFDB-7
|
Avnet Silica | MOSFET Dual N-Ch Enh FET 12V 10Vgs 1.7W (Alt: DMN1025UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1128 | Buy Now |