-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8470
|
Newark | Mosfet, N-Ch, 12V, 10.7A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMN1019UVT-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1370 / $0.4680 | Buy Now |
DISTI #
DMN1019UVT-7DICT-ND
|
DigiKey | MOSFET N-CH 12V 10.7A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5054 In Stock |
|
$0.0968 / $0.4500 | Buy Now |
DISTI #
DMN1019UVT-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V TSOT26 T&R 3K - Tape and Reel (Alt: DMN1019UVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-DMN1019UVT-7
|
Mouser Electronics | MOSFET 12V Enh Mode FET RoHS: Compliant | 13142 |
|
$0.1100 / $0.4500 | Buy Now |
|
Future Electronics | DMN1019 Series 12 V 10.7 A N-Channel Enhancement Mode Mosfet - TSOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Future Electronics | DMN1019 Series 12 V 10.7 A N-Channel Enhancement Mode Mosfet - TSOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
DMN1019UVT-7
|
TME | Transistor: N-MOSFET, unipolar, 12V, 10.1A, Idm: 70A, 1.11W, TSOT26 Min Qty: 5 | 0 |
|
$0.1100 / $0.1570 | RFQ |
DISTI #
DMN1019UVT-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V TSOT26 T&R 3K (Alt: DMN1019UVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 12V 10.7A 1.73W 10m4.5V9.7A 800mV250uA 1PCSNChannel TSOT-23-6 MOSFETs ROHS | 1895 |
|
$0.0857 / $0.1702 | Buy Now |
|
New Advantage Corporation | MOSFET 12V Enh Mode FET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1036 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy