Part Details for DMN1019UFDE-7 by Diodes Incorporated
Overview of DMN1019UFDE-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN1019UFDE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3575
|
Newark | Mosfet, N-Ch, 12V, 11A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN1019UFDE-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4198 |
|
$0.2180 / $0.5110 | Buy Now |
DISTI #
DMN1019UFDE-7DICT-ND
|
DigiKey | MOSFET N CH 12V 11A U-DFN2020-6E Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166851 In Stock |
|
$0.1371 / $0.4700 | Buy Now |
DISTI #
DMN1019UFDE-7
|
Avnet Americas | Trans MOSFET N-CH 12V 11A 6-Pin DFN EP T/R - Tape and Reel (Alt: DMN1019UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1179000 Factory Stock |
|
$0.1270 / $0.1500 | Buy Now |
DISTI #
621-DMN1019UFDE-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K RoHS: Compliant | 23606 |
|
$0.1370 / $0.3800 | Buy Now |
DISTI #
70438058
|
RS | MOSFET, N Channel, Trans,12V 11A DFN6 EP | Diodes Inc DMN1019UFDE-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4910 | RFQ |
|
Future Electronics | N-Channel 12 V 10 mOhm Enhancement Mode Mosfet - U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1300 / $0.1400 | Buy Now |
|
Future Electronics | N-Channel 12 V 10 mOhm Enhancement Mode Mosfet - U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
DMN1019UFDE-7
|
TME | Transistor: N-MOSFET, unipolar, 12V, 5A, 0.69W, U-DFN2020-6 Min Qty: 3 | 0 |
|
$0.1440 / $0.2600 | RFQ |
|
Velocity Electronics | Our Stock | 7 |
|
RFQ | |
DISTI #
DMN1019UFDE-7
|
Avnet Asia | Trans MOSFET N-CH 12V 11A 6-Pin DFN EP T/R (Alt: DMN1019UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |